USD
Favorite

SN74CB3Q3305PWRG4 Bus Switch 1 x 1:1 8-TSSOP
Price & Procurement
2,277 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.78700 $7.87
25 0.74680 $18.67
100 0.61360 $61.36
250 0.57356 $143.39
500 0.50686 $253.43
1,000 0.40016 $400.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-16809-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.36260
  • Cut Tape (CT)  : 296-16809-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,592 - Immediate
  • Unit Price: $0.88000
  • Digi-Reel®  : 296-16809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,592 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-29792-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.36260
  • Digi-Reel®  : 296-29792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,277 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-33853-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 749 - Immediate
    6,450 - Factory Stock 
  • Unit Price: $1.03000
  • Tape & Reel (TR)  : SN74CB3Q3305PWRE4-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.36260
  • Tray  : SN74CB3Q3305PWG4-ND
  • Minimum Quantity: 900  Non-Stock 
  • Quantity Available: 6,450 - Factory Stock 
  • Unit Price: $0.59090

SN74CB3Q3305PWRG4

Datasheet
Digi-Key Part Number 296-29792-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74CB3Q3305PWRG4
Copy  
Description IC FET BUS SWITCH DUAL 8TSSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bus Switch 1 x 1:1 8-TSSOP

Copy  
Documents & Media
Datasheets SN74CB3Q3305
EDA / CAD Models Download from Ultra Librarian
Online Catalog 74CB
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74CB
Packaging Cut Tape (CT) 
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number 74CB3Q3305
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-29792-1