Add To Favorites
SN74CB3Q16245DLR Bus Switch 8 x 1:1 48-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.65200 $26.52
100 2.17320 $217.32
500 1.85000 $925.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19119-1-ND
Copy   296-19119-1-ND
Quantity Available 1,944
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74CB3Q16245DLR

Copy   SN74CB3Q16245DLR
Description IC SWITCH BUS 16BIT FET 48-SSOP
Copy   IC SWITCH BUS 16BIT FET 48-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bus Switch 8 x 1:1 48-SSOP

Copy   Bus Switch 8 x 1:1 48-SSOP
Documents & Media
Datasheets SN74CB3Q16245
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74CB
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 8 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
Base Part Number 74CB3Q16245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-19119-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19119-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.51480
  • Digi-Reel® ? : 296-19119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,944 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : SN74CB3Q16245DL-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 8,175 - Factory Stock ?
  • Unit Price: $2.49405

03:31:21 1/20/2019