Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.86000 $10.86
10 9.97900 $99.79
100 8.42810 $842.81
500 7.49738 $3,748.69
1,000 6.87690 $6,876.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22294-1-ND
Copy   296-22294-1-ND
Quantity Available 3,192
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74BCT760MDWREP

Copy   SN74BCT760MDWREP
Description IC BUF NON-INVERT 5.5V 20SOIC
Copy   IC BUF NON-INVERT 5.5V 20SOIC
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC

Copy   Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC
Documents & Media
Datasheets SN74BCT760-EP
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74BCT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74BCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type Open Collector
Current - Output High, Low -, 48mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number 74BCT760
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ISL3176EIBZ - Renesas Electronics America Inc. | ISL3176EIBZ-ND DigiKey Electronics
  • ISL3176EIBZ
  • Renesas Electronics America Inc.
  • IC TXRX RS422/485 20MBPS 14SOICN
  • Unit Price $1.74000
  • ISL3176EIBZ-ND
  • 74LV14DB,118 - Nexperia USA Inc. | 1727-6654-1-ND DigiKey Electronics
  • 74LV14DB,118
  • Nexperia USA Inc.
  • IC INVERTER SCHMITT 6CH 14SSOP
  • Unit Price $0.51000
  • 1727-6654-1-ND
  • SN74ALVTH16245GR - Texas Instruments | 296-13159-1-ND DigiKey Electronics
  • SN74ALVTH16245GR
  • Texas Instruments
  • IC TXRX NON-INVERT 3.6V 48TSSOP
  • Unit Price $1.55000
  • 296-13159-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-22294-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22294-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $6.42560
  • Digi-Reel® ? : 296-22294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,192 - Immediate
  • Unit Price: Digi-Reel®

18:31:59 12/18/2018