Add To Favorites
SN74BCT125ANSR Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP
Product Overview
Digi-Key Part Number 296-29370-1-ND
Copy   296-29370-1-ND
Quantity Available 8,893
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74BCT125ANSR

Copy   SN74BCT125ANSR
Description IC BUFFER NON-INVERT 5.5V 14SOP
Copy   IC BUFFER NON-INVERT 5.5V 14SOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP

Copy   Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP
Documents & Media
Datasheets SN54BCT125A, SN74BCT125A
Logic Guide
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74BCT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74BCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 15mA, 64mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-SOP
Base Part Number 74BCT125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-29370-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 $3.26
10 2.93200 $29.32
100 2.40220 $240.22
500 2.04492 $1,022.46
1,000 1.72463 $1,724.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29370-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.59068
  • Digi-Reel® ? : 296-29370-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,893 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:52:01 9/18/2018