Add To Favorites
SN74BCT125ADR Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79200 $27.92
100 2.28770 $228.77
500 1.94746 $973.73
1,000 1.64244 $1,642.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-29130-1-ND
Copy   296-29130-1-ND
Quantity Available 9,135
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74BCT125ADR

Copy   SN74BCT125ADR
Description IC BUF NON-INVERT 5.5V 14SOIC
Copy   IC BUF NON-INVERT 5.5V 14SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC

Copy   Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Documents & Media
Datasheets SN54BCT125A, SN74BCT125A
Logic Guide
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74BCT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74BCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 15mA, 64mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 74BCT125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-29130-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29130-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.51487
  • Digi-Reel® ? : 296-29130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,135 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33830-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 32 - Immediate
    3,500 - Factory Stock ?
  • Unit Price: $3.47000
  • Tube ? : SN74BCT125ADG4-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 3,500 - Factory Stock ?
  • Unit Price: $2.55255

20:19:23 1/17/2019