Add To Favorites
SN74AVCH24T245ZRGR Voltage Level Translator Bidirectional 6 Circuit 4 Channel 83-BGA MICROSTAR JUNIOR (10x4.5)
Product Overview
Digi-Key Part Number 296-17664-1-ND
Copy   296-17664-1-ND
Quantity Available 122
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AVCH24T245ZRGR

Copy   SN74AVCH24T245ZRGR
Description IC TRNSLTR BIDIRECTIONAL 83BGA
Copy   IC TRNSLTR BIDIRECTIONAL 83BGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage Level Translator Bidirectional 6 Circuit 4 Channel 83-BGA MICROSTAR JUNIOR (10x4.5)

Copy   Voltage Level Translator Bidirectional 6 Circuit 4 Channel  83-BGA MICROSTAR JUNIOR (10x4.5)
Documents & Media
Datasheets SN74AVCH24T245
Product Training Modules Introduction to Level Translation
Manufacturer Product Page SN74AVCH24T245ZRGR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AVCH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AVCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 6
Channels per Circuit 4
Voltage - VCCA 1.2V ~ 3.6V
Voltage - VCCB 1.2V ~ 3.6V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 83-VFBGA
Supplier Device Package 83-BGA MICROSTAR JUNIOR (10x4.5)
Base Part Number 74AVCH24T245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HCF4010YM013TR - STMicroelectronics | 497-13665-1-ND DigiKey Electronics
  • HCF4010YM013TR
  • STMicroelectronics
  • IC TRNSLTR UNIDIRECTIONAL 16SO
  • Unit Price $0.40000
  • 497-13665-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-17664-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.34400 $33.44
100 2.73960 $273.96
500 2.33216 $1,166.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17664-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.90960
  • Digi-Reel® ? : 296-17664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 122 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:39:01 9/26/2018