USD
Favorite

SN74AVCH24T245GRGR Voltage Level Translator Bidirectional 6 Circuit 4 Channel 83-BGA MICROSTAR JUNIOR (10x4.5)
Price & Procurement
2,434 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.35000 $4.35
10 3.90300 $39.03
100 3.19750 $319.75
500 2.72200 $1,361.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-17663-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock 
  • Unit Price: $2.22880

SN74AVCH24T245GRGR

Datasheet
Digi-Key Part Number 296-17663-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AVCH24T245GRGR
Copy  
Description IC TRNSLTR BIDIRECTIONAL 83BGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 6 Circuit 4 Channel 83-BGA MICROSTAR JUNIOR (10x4.5)

Copy  
Documents & Media
Datasheets SN74AVCH24T245
Product Training Modules Introduction to Level Translation
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Online Catalog 74AVCH
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AVCH
Packaging Cut Tape (CT) 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 6
Channels per Circuit 4
Voltage - VCCA 1.2V ~ 3.6V
Voltage - VCCB 1.2V ~ 3.6V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 83-VFBGA
Supplier Device Package 83-BGA MICROSTAR JUNIOR (10x4.5)
Base Part Number 74AVCH24T245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-17663-1