Add To Favorites
SN74AVCA406ZQCR Voltage Level Translator Bidirectional 1 Circuit 8 Channel 48-BGA MICROSTAR JUNIOR (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.60900 $26.09
100 2.09740 $209.74
500 1.72320 $861.60
1,000 1.42779 $1,427.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17829-1-ND
Copy   296-17829-1-ND
Quantity Available 2,737
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AVCA406ZQCR

Copy   SN74AVCA406ZQCR
Description IC TRNSLTR BIDIRECTIONAL 48BGA
Copy   IC TRNSLTR BIDIRECTIONAL 48BGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 8 Channel 48-BGA MICROSTAR JUNIOR (4x4)

Copy   Voltage Level Translator Bidirectional 1 Circuit 8 Channel  48-BGA MICROSTAR JUNIOR (4x4)
Documents & Media
Datasheets SN74AVCA406
Product Training Modules Introduction to Level Translation
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AVCA
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AVCA
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 1.4V ~ 3.6V
Voltage - VCCB 1.4V ~ 3.6V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features SIM Card Interface
Mounting Type Surface Mount
Package / Case 48-VFBGA
Supplier Device Package 48-BGA MICROSTAR JUNIOR (4x4)
Base Part Number 74AVCA406
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-17829-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17829-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.29060

02:24:03 1/19/2019