Add To Favorites
SN74AVC24T245GRGR Voltage Level Translator Bidirectional 6 Circuit 4 Channel 83-BGA MICROSTAR JUNIOR (10x4.5)
Product Overview
Digi-Key Part Number 296-17661-1-ND
Copy   296-17661-1-ND
Quantity Available 5,050
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AVC24T245GRGR

Copy   SN74AVC24T245GRGR
Description IC TRNSLTR BIDIRECTIONAL 83BGA
Copy   IC TRNSLTR BIDIRECTIONAL 83BGA
Detailed Description

Voltage Level Translator Bidirectional 6 Circuit 4 Channel 83-BGA MICROSTAR JUNIOR (10x4.5)

Copy   Voltage Level Translator Bidirectional 6 Circuit 4 Channel  83-BGA MICROSTAR JUNIOR (10x4.5)
Documents & Media
Datasheets SN74AVC24T245
Product Training Modules Voltage Level Translation
Introduction to Level Translation
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 6
Channels per Circuit 4
Voltage - VCCA 1.4V ~ 3.6V
Voltage - VCCB 1.4V ~ 3.6V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 83-VFBGA
Supplier Device Package 83-BGA MICROSTAR JUNIOR (10x4.5)
Base Part Number 74AVC24T245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-17661-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.39800 $33.98
100 2.78380 $278.38
500 2.36978 $1,184.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17661-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $1.94040

19:42:53 9/22/2018