Add To Favorites
Product Overview
Digi-Key Part Number 296-9805-1-ND
Quantity Available 4,367
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74AVC16835DGVR

Description IC UNIV BUS DVR 18BIT 56TVSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Universal Bus Driver 18-Bit 56-TVSOP

Documents & Media
Datasheets SN74AVC16835
Product Training Modules Introduction to Level Translation
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Universal Bus Driver
Number of Circuits 18-Bit
Current - Output High, Low 12mA, 12mA
Voltage - Supply 1.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 56-TVSOP
Base Part Number 74AVC16835
 
Additional Resources
Standard Package ? 1
Other Names 296-9805-1

23:21:34 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79200 $27.92
100 2.28770 $228.77
500 1.94746 $973.73
1,000 1.64244 $1,642.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9805-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.51487
  • Digi-Reel® ? : 296-9805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,367 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback