Add To Favorites
SN74AVC16834DGGR Universal Bus Driver 18-Bit 56-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79200 $27.92
100 2.28770 $228.77
500 1.94746 $973.73
1,000 1.64244 $1,642.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-9802-1-ND
Copy   296-9802-1-ND
Quantity Available 1,439
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AVC16834DGGR

Copy   SN74AVC16834DGGR
Description IC UNIV BUS DVR 18BIT 56TSSOP
Copy   IC UNIV BUS DVR 18BIT 56TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Universal Bus Driver 18-Bit 56-TSSOP

Copy   Universal Bus Driver 18-Bit 56-TSSOP
Documents & Media
Datasheets SN74AVC16834
Product Training Modules Introduction to Level Translation
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Universal Bus Driver
Number of Circuits 18-Bit
Current - Output High, Low 12mA, 12mA
Voltage - Supply 1.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Base Part Number 74AVC16834
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-9802-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9802-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.51487
  • Digi-Reel® ? : 296-9802-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,439 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:47:06 1/22/2019