Add To Favorites
SN74AUP3G17YFPR Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-DSBGA (1.6x0.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56100 $5.61
100 0.43000 $43.00
500 0.33990 $169.95
1,000 0.27192 $271.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25879-1-ND
Copy   296-25879-1-ND
Quantity Available 2,721
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUP3G17YFPR

Copy   SN74AUP3G17YFPR
Description IC BUF NON-INVERT 3.6V 8DSBGA
Copy   IC BUF NON-INVERT 3.6V 8DSBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-DSBGA (1.6x0.8)

Copy   Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-DSBGA (1.6x0.8)
Documents & Media
Datasheets SN74AUP3G17    
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 3
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-XFBGA, DSBGA
Supplier Device Package 8-DSBGA (1.6x0.8)
Base Part Number 74AUP3G17
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-25879-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25879-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.23925
  • Digi-Reel® ? : 296-25879-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,721 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:12:10 11/18/2018