USD
Favorite

SN74AUP3G07DCUR Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP
In Stock: 1,463
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.45400 $4.54
25 0.42360 $10.59
100 0.33880 $33.88
250 0.31460 $78.65
500 0.26620 $133.10
1,000 0.20570 $205.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-25594-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $0.18755

SN74AUP3G07DCUR

Datasheet
Digi-Key Part Number 296-25594-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AUP3G07DCUR
Copy  
Description IC BUFFER NON-INVERT 3.6V US8
Copy  
Detailed Description

Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP

Copy  
Documents & Media
Datasheets SN74AUP3G07    
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models SN74AUP3G07DCUR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AUP
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Logic Type Buffer, Non-Inverting
Number of Elements 3
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 4mA
Voltage - Supply 0.8V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package 8-VSSOP
Base Part Number SN74AUP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-25594-1