Add To Favorites
SN74AUP3G06YFPR Inverter IC 3 Channel Open Drain 8-DSBGA (1.6x0.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56100 $5.61
100 0.43000 $43.00
500 0.33990 $169.95
1,000 0.27192 $271.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25877-1-ND
Copy   296-25877-1-ND
Quantity Available 2,820
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUP3G06YFPR

Copy   SN74AUP3G06YFPR
Description IC INVERTER 3CH 3-INP 8DSBGA
Copy   IC INVERTER 3CH 3-INP 8DSBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Inverter IC 3 Channel Open Drain 8-DSBGA (1.6x0.8)

Copy   Inverter IC 3 Channel Open Drain 8-DSBGA (1.6x0.8)
Documents & Media
Datasheets SN74AUP3G06    
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 3
Number of Inputs 3
Features Open Drain
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 500nA
Current - Output High, Low -, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 8-DSBGA (1.6x0.8)
Package / Case 8-XFBGA, DSBGA
Base Part Number 74AUP3G06
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-25877-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25877-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23925
  • Digi-Reel® ? : 296-25877-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,820 - Immediate
  • Unit Price: Digi-Reel®

02:50:28 12/16/2018