Add To Favorites
SN74AUP2G34YFPR Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA
Product Overview
Digi-Key Part Number 296-25210-1-ND
Copy   296-25210-1-ND
Quantity Available 2,184
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUP2G34YFPR

Copy   SN74AUP2G34YFPR
Description IC BUF NON-INVERT 3.6V 6DSBGA
Copy   IC BUF NON-INVERT 3.6V 6DSBGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA

Copy   Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA
Documents & Media
Datasheets SN74AUP2G34
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA
Base Part Number 74AUP2G34
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-25210-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53400 $5.34
100 0.40910 $40.91
500 0.32342 $161.71
1,000 0.25874 $258.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25210-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22765
  • Digi-Reel® ? : 296-25210-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,184 - Immediate
  • Unit Price: Digi-Reel®

19:20:35 9/20/2018