Add To Favorites
SN74AUP2G240YFPR Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA (1.6x0.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56100 $5.61
100 0.43000 $43.00
500 0.33990 $169.95
1,000 0.27192 $271.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25871-1-ND
Copy   296-25871-1-ND
Quantity Available 2,752
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUP2G240YFPR

Copy   SN74AUP2G240YFPR
Description IC BUFFER INVERT 3.6V 8DSBGA
Copy   IC BUFFER INVERT 3.6V 8DSBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA (1.6x0.8)

Copy   Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA (1.6x0.8)
Documents & Media
Datasheets SN74AUP2G240    
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-XFBGA, DSBGA
Supplier Device Package 8-DSBGA (1.6x0.8)
Base Part Number 74AUP2G240
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-25871-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25871-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.23925
  • Digi-Reel® ? : 296-25871-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,752 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:07:41 12/16/2018