Add To Favorites
SN74AUP2G14DSFR Inverter IC 2 Channel Schmitt Trigger 6-SON (1x1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50200 $5.02
100 0.37490 $37.49
500 0.29458 $147.29
1,000 0.22763 $227.63
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27363-1-ND
Copy   296-27363-1-ND
Quantity Available 2,374
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUP2G14DSFR

Copy   SN74AUP2G14DSFR
Description IC INVERTER SCHMITT 2CH 6SON
Copy   IC INVERTER SCHMITT 2CH 6SON
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Inverter IC 2 Channel Schmitt Trigger 6-SON (1x1)

Copy   Inverter IC 2 Channel Schmitt Trigger 6-SON (1x1)
Documents & Media
Datasheets SN74AUP2G14
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features Schmitt Trigger
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 500nA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.1 V ~ 0.88 V
Logic Level - High 0.6 V ~ 2.29 V
Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 6-SON (1x1)
Package / Case 6-XFDFN
Base Part Number 74AUP2G14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIC5318-3.3YMT-TR - Microchip Technology | 576-2861-1-ND DigiKey Electronics
  • MIC5318-3.3YMT-TR
  • Microchip Technology
  • IC REG LINEAR 3.3V 300MA 6TMLF
  • Unit Price $0.67000
  • 576-2861-1-ND
  • FDME1034CZT - ON Semiconductor | FDME1034CZTFSCT-ND DigiKey Electronics
  • FDME1034CZT
  • ON Semiconductor
  • MOSFET N/P-CH 20V 6-MICROFET
  • Unit Price $0.77000
  • FDME1034CZTFSCT-ND
  • ZXMP6A13GTA - Diodes Incorporated | ZXMP6A13GCT-ND DigiKey Electronics
  • ZXMP6A13GTA
  • Diodes Incorporated
  • MOSFET P-CH 60V 1.7A SOT223
  • Unit Price $0.84000
  • ZXMP6A13GCT-ND
  • XF2M-2615-1A - Omron Electronics Inc-EMC Div | OR722CT-ND DigiKey Electronics
  • XF2M-2615-1A
  • Omron Electronics Inc-EMC Div
  • CONN FPC 26POS 0.50MM R/A
  • Unit Price $1.67000
  • OR722CT-ND
  • 0474911001 - Molex, LLC | WM14334CT-ND DigiKey Electronics
  • 0474911001
  • Molex, LLC
  • UUSB B REC MIDMT FLANGELESS SMT
  • Unit Price $1.09000
  • WM14334CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-27363-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30287-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.21170
  • Cut Tape (CT) ? : 296-30287-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,711 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.56000
  • Digi-Reel® ? : 296-30287-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,711 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27363-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.18850
  • Digi-Reel® ? : 296-27363-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,374 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:20:37 11/18/2018