Add To Favorites
Product Overview
Digi-Key Part Number 296-23531-1-ND
Quantity Available 1,524
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74AUP2G08YZPR

Description IC GATE AND 2CH 2-INP 8DSBGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AND Gate IC 2 Channel 8-DSBGA, 8-WCSP (1.9x0.9)

Documents & Media
Datasheets SN74AUP2G08
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 500nA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 6.7ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 8-DSBGA, 8-WCSP (1.9x0.9)
Package / Case 8-XFBGA, DSBGA
Base Part Number 74AUP2G08
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • M24128S-FCU6T/T - STMicroelectronics | 497-15026-1-ND DigiKey Electronics
  • M24128S-FCU6T/T
  • STMicroelectronics
  • IC EEPROM 128K I2C 1MHZ 4WLCSP
  • Unit Price $0.51000
  • 497-15026-1-ND
  • NSR05F30NXT5G - ON Semiconductor | NSR05F30NXT5GOSCT-ND DigiKey Electronics
  • NSR05F30NXT5G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 500MA 2DSN
  • Unit Price $0.43000
  • NSR05F30NXT5GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-23531-1

04:17:42 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.59100 $5.91
100 0.45340 $45.34
500 0.35844 $179.22
1,000 0.28675 $286.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23531-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25230
  • Digi-Reel® ? : 296-23531-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,524 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback