Add To Favorites
SN74AUP2G04YFPR Inverter IC 2 Channel 6-DSBGA
Product Overview
Digi-Key Part Number 296-25204-1-ND
Copy   296-25204-1-ND
Quantity Available 2,749
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUP2G04YFPR

Copy   SN74AUP2G04YFPR
Description IC INVERTER 2CH 2-INP 6DSBGA
Copy   IC INVERTER 2CH 2-INP 6DSBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Inverter IC 2 Channel 6-DSBGA

Copy   Inverter IC 2 Channel  6-DSBGA
Documents & Media
Datasheets SN74AUP2G04
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 500nA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 6-DSBGA
Package / Case 6-XFBGA, DSBGA
Base Part Number 74AUP2G04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-25204-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53400 $5.34
100 0.40910 $40.91
500 0.32342 $161.71
1,000 0.25874 $258.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25204-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.22765
  • Digi-Reel® ? : 296-25204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,749 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:53:24 9/20/2018