Add To Favorites
Product Overview
Digi-Key Part Number 296-25203-1-ND
Quantity Available 2,368
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74AUP2G02YFPR

Description IC GATE NOR 2CH 2-INP 8DSBGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NOR Gate IC 2 Channel 8-DSBGA (1.6x0.8)

Documents & Media
Datasheets SN74AUP2G02
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 500nA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 8-DSBGA (1.6x0.8)
Package / Case 8-XFBGA, DSBGA
Base Part Number 74AUP2G02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AUP1G08YFPR - Texas Instruments | 296-25393-1-ND DigiKey Electronics
  • SN74AUP1G08YFPR
  • Texas Instruments
  • IC GATE AND 1CH 2-INP 6DSBGA
  • Unit Price $0.51000
  • 296-25393-1-ND
  • SN74AUP1G32YFPR - Texas Instruments | 296-25395-1-ND DigiKey Electronics
  • SN74AUP1G32YFPR
  • Texas Instruments
  • IC GATE OR 1CH 2-INP 6DSBGA
  • Unit Price $0.51000
  • 296-25395-1-ND
  • DMP21D5UFB4-7B - Diodes Incorporated | DMP21D5UFB4-7BDICT-ND DigiKey Electronics
  • DMP21D5UFB4-7B
  • Diodes Incorporated
  • MOSFET P-CH 20V 700MA 3DFN
  • Unit Price $0.50000
  • DMP21D5UFB4-7BDICT-ND
  • TPS3422EGDRYT - Texas Instruments | 296-39388-1-ND DigiKey Electronics
  • TPS3422EGDRYT
  • Texas Instruments
  • IC CTLR PB 2CH CONFIG 6-SON
  • Unit Price $1.17000
  • 296-39388-1-ND
  • ECMF02-2AMX6 - STMicroelectronics | 497-10773-1-ND DigiKey Electronics
  • ECMF02-2AMX6
  • STMicroelectronics
  • CMC 200MA 2LN SMD ESD
  • Unit Price $0.85000
  • 497-10773-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-25203-1

23:17:47 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56100 $5.61
100 0.43000 $43.00
500 0.33990 $169.95
1,000 0.27192 $271.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25203-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23925
  • Digi-Reel® ? : 296-25203-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,368 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback