Add To Favorites
Product Overview
Digi-Key Part Number 296-21020-1-ND
Quantity Available 2,202
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74AUP1G99YZPR

Description IC MULTI-FUNC GATE 3ST 8-DSBGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 3 Input 8-DSBGA, 8-WCSP (1.9x0.9)

Documents & Media
Datasheets SN74AUP1G99
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input No
Output Type Tri-State
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-XFBGA, DSBGA
Supplier Device Package 8-DSBGA, 8-WCSP (1.9x0.9)
Base Part Number 74AUP1G99
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-21020-1

03:17:00 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.60200 $6.02
100 0.46120 $46.12
500 0.36462 $182.31
1,000 0.29170 $291.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21020-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25665
  • Digi-Reel® ? : 296-21020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,202 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback