USD
Favorite

SN74AUP1G98YFPR Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
Price & Procurement
2,971 In Stock
Can ship immediately Factory Stock : 9,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51800 $5.18
25 0.48320 $12.08
100 0.38650 $38.65
250 0.35884 $89.71
500 0.30364 $151.82
1,000 0.23463 $234.63
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-27494-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $0.20770
  • Digi-Reel®  : 296-27494-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,971 - Immediate
    9,000 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74AUP1G98YFPR

Datasheet
Digi-Key Part Number 296-27494-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AUP1G98YFPR
Copy  
Description IC GATE MULT-FUNC CONFIG 6DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA

Copy  
Documents & Media
Datasheets SN74AUP1G98
EDA / CAD Models Download from Ultra Librarian
Online Catalog 74AUP
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AUP
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input Yes
Output Type Single-Ended
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA
Base Part Number 74AUP1G98
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-27494-1