Add To Favorites
SN74AUP1G58YFPR Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51800 $5.18
100 0.38650 $38.65
500 0.30364 $151.82
1,000 0.23463 $234.63
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25397-1-ND
Copy   296-25397-1-ND
Quantity Available 3,195
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUP1G58YFPR

Copy   SN74AUP1G58YFPR
Description IC GATE MULT-FUNC CONFIG 6DSBGA
Copy   IC GATE MULT-FUNC CONFIG 6DSBGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA

Copy   Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
Documents & Media
Datasheets SN74AUP1G58
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA
Base Part Number 74AUP1G58
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-25397-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25397-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.20770
  • Digi-Reel® ? : 296-25397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,195 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:14:26 11/15/2018