Add To Favorites
SN74AUP1G07DRLR Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.37800 $3.78
100 0.25710 $25.71
500 0.19282 $96.41
1,000 0.14461 $144.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21811-1-ND
Copy   296-21811-1-ND
Quantity Available 19,443
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUP1G07DRLR

Copy   SN74AUP1G07DRLR
Description IC BUFFER NON-INVERT 3.6V SOT5
Copy   IC BUFFER NON-INVERT 3.6V SOT5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-5

Copy   Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-5
Documents & Media
Datasheets SN74AUP1G07
Logic Guide
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Die Conversion 09/Oct/2014
Die Conversion Revision A 19/Feb/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 4mA
Voltage - Supply 0.8V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package SOT-5
Base Part Number 74AUP1G07
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AUC2G34YZPR - Texas Instruments | 296-15981-1-ND DigiKey Electronics
  • SN74AUC2G34YZPR
  • Texas Instruments
  • IC BUF NON-INVERT 2.7 V 6DSBGA
  • Unit Price $0.62000
  • 296-15981-1-ND
  • TMP102AIDRLT - Texas Instruments | 296-22055-1-ND DigiKey Electronics
  • TMP102AIDRLT
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C SOT563
  • Unit Price $2.06000
  • 296-22055-1-ND
  • SN74AUP1G06YFPR - Texas Instruments | 296-25197-1-ND DigiKey Electronics
  • SN74AUP1G06YFPR
  • Texas Instruments
  • IC INVERTER 1CH 1-INP 4DSBGA
  • Unit Price $0.51000
  • 296-25197-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-21811-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21811-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $0.12870
  • Digi-Reel® ? : 296-21811-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,443 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:44:56 8/21/2019