Add To Favorites
SN74AUCH32244ZKER Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.17200 $31.72
100 2.59900 $259.90
500 2.21248 $1,106.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23244-1-ND
Copy   296-23244-1-ND
Quantity Available 1,012
Can ship immediately

Factory Stock ?: 2,910
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUCH32244ZKER

Copy   SN74AUCH32244ZKER
Description IC BUF NON-INVERT 2.7 V 96PBGA
Copy   IC BUF NON-INVERT 2.7 V 96PBGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)

Copy   Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)
Documents & Media
Datasheets SN74AUCH32244
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUCH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 8
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 9mA, 9mA
Voltage - Supply 0.8 V ~ 2.7 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
Base Part Number 74AUCH32244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TXB0101DBVR - Texas Instruments | 296-21664-1-ND DigiKey Electronics
  • TXB0101DBVR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL SOT23-6
  • Unit Price $0.71000
  • 296-21664-1-ND
  • SN74ALVC244PW - Texas Instruments | 296-26436-5-ND DigiKey Electronics
  • SN74ALVC244PW
  • Texas Instruments
  • IC BUF NON-INVERT 3.6V 20TSSOP
  • Unit Price $0.70000
  • 296-26436-5-ND
  • Photo Not Available
  • OPA837DCKEVM
  • Texas Instruments
  • EVAL BOARD FOR OPA837
  • Unit Price $102.80000
  • 296-48032-ND
Additional Resources
Standard Package ? 1
Other Names 296-23244-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23244-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.81160
  • Digi-Reel® ? : 296-23244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,012 - Immediate
    2,910 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:51:58 1/24/2019