Add To Favorites
SN74AUC2G240YZPR Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA
Product Overview
Digi-Key Part Number 296-16802-1-ND
Copy   296-16802-1-ND
Quantity Available 1,033
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUC2G240YZPR

Copy   SN74AUC2G240YZPR
Description IC BUFFER INVERT 2.7 V 8DSBGA
Copy   IC BUFFER INVERT 2.7 V 8DSBGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA

Copy   Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA
Documents & Media
Datasheets SN74AUC2G240
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Qualification Revision B 29/May/2014
Manufacturer Product Page SN74AUC2G240YZPR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 9mA, 9mA
Voltage - Supply 0.8 V ~ 2.7 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-XFBGA, DSBGA
Supplier Device Package 8-DSBGA
Base Part Number 74AUC2G240
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-16802-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.60200 $6.02
100 0.46120 $46.12
500 0.36462 $182.31
1,000 0.29170 $291.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16802-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.25665
  • Digi-Reel® ? : 296-16802-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,033 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:58:57 9/25/2018