Add To Favorites
SN74AUC2G02DCTR NOR Gate IC 2 Channel SM8 (SSOP)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.60200 $6.02
100 0.46120 $46.12
500 0.36462 $182.31
1,000 0.29170 $291.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18569-1-ND
Copy   296-18569-1-ND
Quantity Available 2,673
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUC2G02DCTR

Copy   SN74AUC2G02DCTR
Description IC GATE NOR 2CH 2-INP SM8
Copy   IC GATE NOR 2CH 2-INP SM8
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

NOR Gate IC 2 Channel SM8 (SSOP)

Copy   NOR Gate IC 2 Channel  SM8 (SSOP)
Documents & Media
Datasheets SN74AUC2G02
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Assembly Site 28/Nov/2016
Assembly Site 16/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 0.8 V ~ 2.7 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 9mA, 9mA
Logic Level - Low 0 V ~ 0.7 V
Logic Level - High 1.7V
Max Propagation Delay @ V, Max CL 1.9ns @ 2.5V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SM8 (SSOP)
Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Part Number 74AUC2G02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-18569-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18569-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.25665
  • Digi-Reel® ? : 296-18569-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,673 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:03:27 11/21/2018