Add To Favorites
SN74AUC2G00YZPR NAND Gate IC 2 Channel 8-DSBGA, 8-WCSP (1.9x0.9)
Product Overview
Digi-Key Part Number 296-18568-1-ND
Copy   296-18568-1-ND
Quantity Available 1,438
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUC2G00YZPR

Copy   SN74AUC2G00YZPR
Description IC GATE NAND 2CH 2-INP 8DSBGA
Copy   IC GATE NAND 2CH 2-INP 8DSBGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

NAND Gate IC 2 Channel 8-DSBGA, 8-WCSP (1.9x0.9)

Copy   NAND Gate IC 2 Channel  8-DSBGA, 8-WCSP (1.9x0.9)
Documents & Media
Datasheets SN74AUC2G00
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 0.8 V ~ 2.7 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 9mA, 9mA
Logic Level - Low 0 V ~ 0.7 V
Logic Level - High 1.7V
Max Propagation Delay @ V, Max CL 1.7ns @ 2.5V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 8-DSBGA, 8-WCSP (1.9x0.9)
Package / Case 8-XFBGA, DSBGA
Base Part Number 74AUC2G00
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-18568-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.60200 $6.02
100 0.46120 $46.12
500 0.36462 $182.31
1,000 0.29170 $291.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18568-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.25665
  • Digi-Reel® ? : 296-18568-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,438 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:23:45 9/23/2018