Add To Favorites
SN74AUC245RGYR Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.11800 $21.18
100 1.70250 $170.25
500 1.39874 $699.37
1,000 1.15896 $1,158.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-15438-1-ND
Copy   296-15438-1-ND
Quantity Available 878
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUC245RGYR

Copy   SN74AUC245RGYR
Description IC TXRX NON-INVERT 2.7 V 20VQFN
Copy   IC TXRX NON-INVERT 2.7 V 20VQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5)

Copy   Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Documents & Media
Datasheets SN74AUC245
Logic Guide
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 9mA, 9mA
Voltage - Supply 0.8 V ~ 2.7 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3.5x4.5)
Base Part Number 74AUC245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-15438-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15438-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.04760
  • Digi-Reel® ? : 296-15438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 878 - Immediate
  • Unit Price: Digi-Reel®

01:13:44 1/19/2019