Add To Favorites
Product Overview
Digi-Key Part Number 296-24107-1-ND
Quantity Available 2,339
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74AUC1GU04YZPR

Description IC INVERTER 1CH 1-INP 5DSBGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 1 Channel 5-DSBGA, 5-WCSP (1.4x0.9)

Documents & Media
Datasheets SN74AUC1GU04
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 0.8 V ~ 2.7 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 9mA, 9mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 2.1ns @ 2.5V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 5-DSBGA, 5-WCSP (1.4x0.9)
Package / Case 5-XFBGA, DSBGA
Base Part Number 74AUC1GU04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-24107-1

12:46:28 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55200 $5.52
100 0.41240 $41.24
500 0.32404 $162.02
1,000 0.25039 $250.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24107-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22165
  • Digi-Reel® ? : 296-24107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,339 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback