Add To Favorites
SN74AUC1G86YZPR XOR (Exclusive OR) IC 1 Channel 5-DSBGA, 5-WCSP (1.4x0.9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55200 $5.52
100 0.41240 $41.24
500 0.32404 $162.02
1,000 0.25039 $250.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18564-1-ND
Copy   296-18564-1-ND
Quantity Available 2,005
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUC1G86YZPR

Copy   SN74AUC1G86YZPR
Description IC GATE XOR 1CH 2-INP 5DSBGA
Copy   IC GATE XOR 1CH 2-INP 5DSBGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

XOR (Exclusive OR) IC 1 Channel 5-DSBGA, 5-WCSP (1.4x0.9)

Copy   XOR (Exclusive OR) IC 1 Channel  5-DSBGA, 5-WCSP (1.4x0.9)
Documents & Media
Datasheets SN74AUC1G86
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type XOR (Exclusive OR)
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 0.8 V ~ 2.7 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 9mA, 9mA
Logic Level - Low 0 V ~ 0.7 V
Logic Level - High 1.7V
Max Propagation Delay @ V, Max CL 2ns @ 2.5V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 5-DSBGA, 5-WCSP (1.4x0.9)
Package / Case 5-XFBGA, DSBGA
Base Part Number 74AUC1G86
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-18564-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18564-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.22165

13:12:11 11/15/2018