Add To Favorites
SN74AUC1G240YZPR Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA, 5-WCSP (1.4x0.9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55200 $5.52
100 0.41240 $41.24
500 0.32404 $162.02
1,000 0.25039 $250.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-15101-1-ND
Copy   296-15101-1-ND
Quantity Available 3,860
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUC1G240YZPR

Copy   SN74AUC1G240YZPR
Description IC BUFFER INVERT 2.7 V 5DSBGA
Copy   IC BUFFER INVERT 2.7 V 5DSBGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA, 5-WCSP (1.4x0.9)

Copy   Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA, 5-WCSP (1.4x0.9)
Documents & Media
Datasheets SN74AUC1G240
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 9mA, 9mA
Voltage - Supply 0.8 V ~ 2.7 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-XFBGA, DSBGA
Supplier Device Package 5-DSBGA, 5-WCSP (1.4x0.9)
Base Part Number 74AUC1G240
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-15101-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15101-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.22165

21:22:10 11/18/2018