Add To Favorites
SN74AUC1G19YZPR Decoder/Demultiplexer 1 x 1:2 6-DSBGA, 6-WCSP (1.4x0.9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52900 $5.29
100 0.39510 $39.51
500 0.31044 $155.22
1,000 0.23989 $239.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17897-1-ND
Copy   296-17897-1-ND
Quantity Available 2,519
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUC1G19YZPR

Copy   SN74AUC1G19YZPR
Description IC DECODER/MUX 1OF2 6-DSBGA
Copy   IC DECODER/MUX 1OF2 6-DSBGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Decoder/Demultiplexer 1 x 1:2 6-DSBGA, 6-WCSP (1.4x0.9)

Copy   Decoder/Demultiplexer 1 x 1:2 6-DSBGA, 6-WCSP (1.4x0.9)
Documents & Media
Datasheets SN74AUC1G19
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Decoder/Demultiplexer
Circuit 1 x 1:2
Independent Circuits 1
Current - Output High, Low 9mA, 9mA
Voltage Supply Source Single Supply
Voltage - Supply 0.8 V ~ 2.7 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA, 6-WCSP (1.4x0.9)
Base Part Number 74AUC1G19
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-17897-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17897-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.21235
  • Digi-Reel® ? : 296-17897-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,519 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:06:14 11/21/2018