Add To Favorites
SN74AUC16244ZQLR Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
100 2.65120 $265.12
500 2.25694 $1,128.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17031-1-ND
Copy   296-17031-1-ND
Quantity Available 1,254
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUC16244ZQLR

Copy   SN74AUC16244ZQLR
Description IC BUFFER NON-INVERT 2.7 V 56BGA
Copy   IC BUFFER NON-INVERT 2.7 V 56BGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-BGA MICROSTAR JUNIOR (7.0x4.5)

Copy   Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Documents & Media
Datasheets SN74AUC16244
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 9mA, 9mA
Voltage - Supply 0.8 V ~ 2.7 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Base Part Number 74AUC16244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-17031-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17031-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.84800

03:38:18 12/13/2018