Add To Favorites
SN74AUC16240DGVR Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Product Overview
Digi-Key Part Number 296-15409-1-ND
Copy   296-15409-1-ND
Quantity Available 1,732
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUC16240DGVR

Copy   SN74AUC16240DGVR
Description IC BUFFER INVERT 2.7 V 48TVSOP
Copy   IC BUFFER INVERT 2.7 V 48TVSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP

Copy   Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Documents & Media
Datasheets SN74AUC16240
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AUC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Inverting
Number of Elements 4
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 9mA, 9mA
Voltage - Supply 0.8 V ~ 2.7 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 48-TVSOP
Base Part Number 74AUC16240
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-15409-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15409-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.18800
  • Digi-Reel® ? : 296-15409-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,732 - Immediate
  • Unit Price: Digi-Reel®

13:09:42 9/23/2018