Add To Favorites
SN74AS151NSR Multiplexer 1 x 8:1 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.92000 $29.20
100 2.39210 $239.21
500 2.03638 $1,018.19
1,000 1.71742 $1,717.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-13161-1-ND
Copy   296-13161-1-ND
Quantity Available 5,025
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AS151NSR

Copy   SN74AS151NSR
Description IC DATA SELECT/MUX 1-8 16SO
Copy   IC DATA SELECT/MUX 1-8 16SO
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Multiplexer 1 x 8:1 16-SO

Copy   Multiplexer 1 x 8:1 16-SO
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer
Circuit 1 x 8:1
Independent Circuits 1
Current - Output High, Low 2.6mA, 24mA
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number 74AS151
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-13161-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13161-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.58403
  • Digi-Reel® ? : 296-13161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,025 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:28:12 1/19/2019