Add To Favorites
Product Overview
Digi-Key Part Number 296-28998-1-ND
Quantity Available 1,635
Can ship immediately

Factory Stock ?: 2,698
Manufacturer

Manufacturer Part Number

SN74AS02NSR

Description IC GATE NOR 4CH 2-INP 14SOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NOR Gate IC 4 Channel 14-SOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Output High, Low 2mA, 20mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SOP
Package / Case 14-SOIC (0.209", 5.30mm Width)
Base Part Number 74AS02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-28998-1

05:53:22 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.27600 $22.76
100 1.82970 $182.97
500 1.50328 $751.64
1,000 1.24558 $1,245.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28998-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.12590
  • Digi-Reel® ? : 296-28998-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,635 - Immediate
    2,698 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback