Add To Favorites
Product Overview
Digi-Key Part Number 296-14788-1-ND
Quantity Available 2,723
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74AS02DR

Description IC GATE NOR 4CH 2-INP 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NOR Gate IC 4 Channel 14-SOIC

Documents & Media
Datasheets SN54/74(ALS,AS)02(A)
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AS
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Output High, Low 2mA, 20mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74AS02
 
Additional Resources
Standard Package ? 1
Other Names 296-14788-1

16:52:08 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.97900 $19.79
100 1.59060 $159.06
500 1.30682 $653.41
1,000 1.08279 $1,082.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14788-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.97875
  • Digi-Reel® ? : 296-14788-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,723 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SN74AS02D-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.74000
Send Feedback