Add To Favorites
SN74ALVTHR16245VR Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.97900 $19.79
100 1.59060 $159.06
500 1.30682 $653.41
1,000 1.08279 $1,082.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-15404-1-ND
Copy   296-15404-1-ND
Quantity Available 4,317
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ALVTHR16245VR

Copy   SN74ALVTHR16245VR
Description IC TXRX NON-INVERT 3.6V 48TVSOP
Copy   IC TXRX NON-INVERT 3.6V 48TVSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP

Copy   Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Documents & Media
Datasheets SN54/74ALVTHR16245
Logic Guide
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ALVTHR
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALVTHR
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 12mA, 12mA
Voltage - Supply 2.3 V ~ 2.7 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 48-TVSOP
Base Part Number 74ALVTHR16245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-15404-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15404-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $0.97875
  • Digi-Reel® ? : 296-15404-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,317 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:22:38 10/22/2018