Add To Favorites
SN74ALVTH16374GR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.42500 $34.25
100 2.80590 $280.59
500 2.38860 $1,194.30
1,000 2.01447 $2,014.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-6309-1-ND
Copy   296-6309-1-ND
Quantity Available 5,054
Can ship immediately

Factory Stock ?: 1,293
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ALVTH16374GR

Copy   SN74ALVTH16374GR
Description IC FF D-TYPE DUAL 8BIT 48TSSOP
Copy   IC FF D-TYPE DUAL 8BIT 48TSSOP
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SN54/74ALVTH16374
Logic Guide
Featured Product Logic Solutions
Analog Solutions
PCN Packaging TSSOP Carrier Tape Chg 1/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ALVTH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 2
Number of Bits per Element 8
Clock Frequency 250MHz
Max Propagation Delay @ V, Max CL 3.2ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 8mA, 24mA; 32mA, 64mA
Voltage - Supply 2.3 V ~ 2.7 V, 3 V ~ 3.6 V
Current - Quiescent (Iq) 100µA
Input Capacitance 3.5pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Base Part Number 74ALVTH16374
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-6309-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6309-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.85801
  • Digi-Reel® ? : 296-6309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,054 - Immediate
    5,830 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:07:54 10/17/2018