Add To Favorites
SN74ALVTH162827VR Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TVSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 $3.67
10 3.30000 $33.00
100 2.70340 $270.34
500 2.30140 $1,150.70
1,000 1.94093 $1,940.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-6304-1-ND
Copy   296-6304-1-ND
Quantity Available 1,021
Can ship immediately

Factory Stock ?: 811
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ALVTH162827VR

Copy   SN74ALVTH162827VR
Description IC BUF NON-INVERT 3.6V 56TVSOP
Copy   IC BUF NON-INVERT 3.6V 56TVSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TVSOP

Copy   Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TVSOP
Documents & Media
Datasheets SN54/74ALVTH162827
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ALVTH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 10
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.3 V ~ 2.7 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 56-TVSOP
Base Part Number 74ALVTH162827
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-6304-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6304-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.79018
  • Digi-Reel® ? : 296-6304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,021 - Immediate
    811 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:43:27 1/22/2019