Add To Favorites
Product Overview
Digi-Key Part Number 296-1150-1-ND
Quantity Available 4,699
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74ALVCHR16601GR

Description IC UNIV BUS TXRX 18BIT 56TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Universal Bus Transceiver 18-Bit 56-TSSOP

Documents & Media
Datasheets SN74ALVCHR16601
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ALVCHR
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALVCHR
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Universal Bus Transceiver
Number of Circuits 18-Bit
Current - Output High, Low 12mA, 12mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Base Part Number 74ALVCHR16601
 
Additional Resources
Standard Package ? 1
Other Names 296-1150-1

15:14:26 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1150-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.18800
  • Digi-Reel® ? : 296-1150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,699 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback