Add To Favorites
SN74ALVCH16973DGGR Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 48-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.92000 $29.20
100 2.39210 $239.21
500 2.03638 $1,018.19
1,000 1.71742 $1,717.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-15397-1-ND
Copy   296-15397-1-ND
Quantity Available 4,534
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ALVCH16973DGGR

Copy   SN74ALVCH16973DGGR
Description IC TXRX NON-INVERT 3.6V 48TSSOP
Copy   IC TXRX NON-INVERT 3.6V 48TSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 48-TSSOP

Copy   Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 48-TSSOP
Documents & Media
Datasheets SN74ALVCH16973
Featured Product Logic Solutions
Analog Solutions
PCN Packaging TSSOP Carrier Tape Chg 1/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ALVCH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALVCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number 74ALVCH16973
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-15397-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15397-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.58403
  • Digi-Reel® ? : 296-15397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,534 - Immediate
  • Unit Price: Digi-Reel®

07:10:43 11/17/2018