Add To Favorites
SN74ALVCH16823DLR
Product Overview
Digi-Key Part Number 296-14786-1-ND
Copy   296-14786-1-ND
Quantity Available 209
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ALVCH16823DLR

Copy   SN74ALVCH16823DLR
Description IC FF D-TYPE DUAL 9BIT 56SSOP
Copy   IC FF D-TYPE DUAL 9BIT 56SSOP
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets SN74ALVCH16823
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ALVCH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALVCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Master Reset
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 2
Number of Bits per Element 9
Clock Frequency 150MHz
Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 30pF
Trigger Type Positive Edge
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Current - Quiescent (Iq) 40µA
Input Capacitance 4.5pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Base Part Number 74ALVCH16823
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-14786-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 $3.26
10 2.93200 $29.32
100 2.40220 $240.22
500 2.04492 $1,022.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14786-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $1.67440
  • Digi-Reel® ? : 296-14786-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 209 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-5251-5-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 5,840 - Factory Stock ?
  • Unit Price: $2.75533

12:39:08 9/18/2018