Add To Favorites
SN74ALVCH16823DGVR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.66500 $26.65
100 2.18320 $218.32
500 1.85856 $929.28
1,000 1.56745 $1,567.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-12872-1-ND
Copy   296-12872-1-ND
Quantity Available 1,179
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ALVCH16823DGVR

Copy   SN74ALVCH16823DGVR
Description IC FF D-TYPE DUAL 9BIT 56TVSOP
Copy   IC FF D-TYPE DUAL 9BIT 56TVSOP
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SN74ALVCH16823
Featured Product Logic Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ALVCH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALVCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Master Reset
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 2
Number of Bits per Element 9
Clock Frequency 250MHz
Max Propagation Delay @ V, Max CL 3.5ns @ 3.3V, 30pF
Trigger Type Positive Edge
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Current - Quiescent (Iq) 40µA
Input Capacitance 4.5pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.173", 4.40mm Width)
Base Part Number 74ALVCH16823
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-12872-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12872-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.44571
  • Digi-Reel® ? : 296-12872-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,179 - Immediate
  • Unit Price: Digi-Reel®

08:04:14 1/18/2019