Add To Favorites
SN74ALVCH16646DGGR Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-5242-1-ND
Copy   296-5242-1-ND
Quantity Available 1,455
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ALVCH16646DGGR

Copy   SN74ALVCH16646DGGR
Description IC TXRX NON-INVERT 3.6V 56TSSOP
Copy   IC TXRX NON-INVERT 3.6V 56TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP

Copy   Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Documents & Media
Datasheets SN74ALVCH16646
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ALVCH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALVCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Base Part Number 74ALVCH16646
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-5242-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-5242-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.18800
  • Digi-Reel® ? : 296-5242-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,455 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:57:22 12/15/2018