Add To Favorites
SN74ALVCH16270DLR Registered Bus Exchanger 12 ~ 24-Bit 56-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.97900 $19.79
100 1.59060 $159.06
500 1.30682 $653.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-5201-1-ND
Copy   296-5201-1-ND
Quantity Available 1,199
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ALVCH16270DLR

Copy   SN74ALVCH16270DLR
Description IC RGSTRD BUS EXCHANGER 56SSOP
Copy   IC RGSTRD BUS EXCHANGER 56SSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Registered Bus Exchanger 12 ~ 24-Bit 56-SSOP

Copy   Registered Bus Exchanger 12 ~ 24-Bit 56-SSOP
Documents & Media
Datasheets SN74ALVCH16270
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ALVCH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALVCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Registered Bus Exchanger
Number of Circuits 12 ~ 24-Bit
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 56-SSOP
Base Part Number 74ALVCH16270
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-5201-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-5201-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.05125
  • Digi-Reel® ? : 296-5201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,199 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-5201-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: $2.14000

00:04:40 1/16/2019