Add To Favorites
SN74ALVC126DGVR Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP
Product Overview
Digi-Key Part Number 296-5116-1-ND
Copy   296-5116-1-ND
Quantity Available 1,826
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ALVC126DGVR

Copy   SN74ALVC126DGVR
Description IC BUF NON-INVERT 3.6V 14TVSOP
Copy   IC BUF NON-INVERT 3.6V 14TVSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP

Copy   Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP
Documents & Media
Datasheets SN74ALVC126
Featured Product Logic Solutions
Analog Solutions
Online Catalog 74ALVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TVSOP
Base Part Number 74ALVC126
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74ALVC125DGVR - Texas Instruments | 296-5113-1-ND DigiKey Electronics
  • SN74ALVC125DGVR
  • Texas Instruments
  • IC BUF NON-INVERT 3.6V 14TVSOP
  • Unit Price $0.61000
  • 296-5113-1-ND
  • SN74ALVC32DGVR - Texas Instruments | 296-5139-1-ND DigiKey Electronics
  • SN74ALVC32DGVR
  • Texas Instruments
  • IC GATE OR 4CH 2-INP 14TVSOP
  • Unit Price $0.42000
  • 296-5139-1-ND
  • SN74ALVTH16601GR - Texas Instruments | 296-6313-1-ND DigiKey Electronics
  • SN74ALVTH16601GR
  • Texas Instruments
  • IC UNIV BUS TXRX 18BIT 56TSSOP
  • Unit Price $4.24000
  • 296-6313-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-5116-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.52100 $5.21
100 0.38930 $38.93
500 0.30592 $152.96
1,000 0.23639 $236.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-5116-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.20925
  • Digi-Reel® ? : 296-5116-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,826 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74ALVC126DGVRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20925

08:41:40 9/26/2018