Add To Favorites
Product Overview
Digi-Key Part Number 296-5098-1-ND
Quantity Available 1,707
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

SN74ALS996DWR

Description IC D READ-BACK LATCH 24-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-SOIC

Documents & Media
Datasheets SN54ALS996, SN74ALS996
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Material Set Rev 24/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ALS
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 4.5 V ~ 5.5 V
Independent Circuits 1
Delay Time - Propagation 5ns
Current - Output High, Low 400µA, 8mA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number 74ALS996
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-5098-1

07:24:30 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.22000 $14.22
10 13.06800 $130.68
100 11.03710 $1,103.71
500 9.81826 $4,909.13
1,000 9.00572 $9,005.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-5098-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $8.41472
  • Digi-Reel® ? : 296-5098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,707 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-5098-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 67 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $16.57000
Send Feedback