Add To Favorites
SN74ALS1034NSR Buffer, Non-Inverting 6 Element 1 Bit per Element 3-State Output 14-SOP
Product Overview
Digi-Key Part Number 296-28491-1-ND
Copy   296-28491-1-ND
Quantity Available 2,288
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ALS1034NSR

Copy   SN74ALS1034NSR
Description IC BUFFER NON-INVERT 5.5V 14SOP
Copy   IC BUFFER NON-INVERT 5.5V 14SOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buffer, Non-Inverting 6 Element 1 Bit per Element 3-State Output 14-SOP

Copy   Buffer, Non-Inverting 6 Element 1 Bit per Element 3-State Output 14-SOP
Documents & Media
Datasheets SN54/74ALS1034A
Logic Guide
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ALS
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 6
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 15mA, 24mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-SOP
Base Part Number 74ALS1034
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-28491-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.66500 $26.65
100 2.18320 $218.32
500 1.85856 $929.28
1,000 1.56745 $1,567.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28491-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.44571
  • Digi-Reel® ? : 296-28491-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,288 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:39:59 9/26/2018